
C317C220K2G5TA | |
|---|---|
DigiKey Part Number | 399-14075-ND |
Manufacturer | |
Manufacturer Product Number | C317C220K2G5TA |
Description | CAP CER 22PF 10% 200V C0G RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C220K2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.45800 | kr.14.58 |
| 50 | kr.1.07280 | kr.53.64 |
| 100 | kr.0.95420 | kr.95.42 |
| 500 | kr.0.75586 | kr.377.93 |
| 1.000 | kr.0.69461 | kr.694.61 |
| 2.500 | kr.0.63004 | kr.1,575.10 |
| 5.000 | kr.0.59112 | kr.2,955.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

