Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C317C103K5R5CA7301 | |
|---|---|
DigiKey Part Number | 399-C317C103K5R5CA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C317C103K5R5CA7301 |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C103K5R5CA7317 | KEMET | 0 | 399-C317C103K5R5CA7317TR-ND | kr.0.53692 | Parametric Equivalent |
| C317C103K5R5HA | KEMET | 0 | 399-C317C103K5R5HA-ND | kr.0.49569 | Parametric Equivalent |
| C317C103K5R5TA | KEMET | 8.515 | 399-4206-ND | kr.2.16000 | Parametric Equivalent |
| C317C103K5R5TA7301 | KEMET | 47.236 | 399-9865-1-ND | kr.2.16000 | Parametric Equivalent |
| C317C103K5R5TA7303 | KEMET | 0 | 399-C317C103K5R5TA7303TR-ND | kr.0.49569 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.49569 | kr.1,239.23 |
| Unit Price without VAT: | kr.0.49569 |
|---|---|
| Unit Price with VAT: | kr.0.61961 |




