Parametric Equivalent
Parametric Equivalent

C317C103K5R5TA91707301 | |
|---|---|
DigiKey Part Number | 399-C317C103K5R5TA91707301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C317C103K5R5TA91707301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C103K5R5TA91707301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C103K5R5TA9170 | KEMET | 0 | 399-C317C103K5R5TA9170-ND | kr.0.66161 | Parametric Equivalent |
| C317C103K5R5TA91707303 | KEMET | 0 | 399-C317C103K5R5TA91707303TR-ND | kr.0.64554 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.66375 | kr.1,659.37 |
| Unit Price without VAT: | kr.0.66375 |
|---|---|
| Unit Price with VAT: | kr.0.82969 |


