C315C103M5U5TA7305 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.41396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39346
Datasheet

Parametric Equivalent


KEMET
In Stock: 69.302
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.759
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.975
Unit Price: kr.1.84000
Datasheet
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C103M5U5TA7305

DigiKey Part Number
399-C315C103M5U5TA7305TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C315C103M5U5TA7305
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C103M5U5TA7305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C103M5U5HAKEMET0399-C315C103M5U5HA-NDkr.0.41396Parametric Equivalent
C315C103M5U5HA7303KEMET0399-C315C103M5U5HA7303TR-NDkr.0.39346Parametric Equivalent
C315C103M5U5TAKEMET69.302399-4150-NDkr.1.84000Parametric Equivalent
C315C103M5U5TA7301KEMET8.759399-13973-1-NDkr.1.84000Parametric Equivalent
C315C103M5U5TA7303KEMET3.975399-C315C103M5U5TA7303CT-NDkr.1.84000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.39346kr.1,967.30
Unit Price without VAT:kr.0.39346
Unit Price with VAT:kr.0.49183