Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C315C103M5U5HA7303 | |
|---|---|
DigiKey Part Number | 399-C315C103M5U5HA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C103M5U5HA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103M5U5HA7303 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C103M5U5HA | KEMET | 0 | 399-C315C103M5U5HA-ND | kr.0.41396 | Parametric Equivalent |
| C315C103M5U5TA | KEMET | 69.302 | 399-4150-ND | kr.1.84000 | Parametric Equivalent |
| C315C103M5U5TA7301 | KEMET | 8.759 | 399-13973-1-ND | kr.1.84000 | Parametric Equivalent |
| C315C103M5U5TA7303 | KEMET | 3.975 | 399-C315C103M5U5TA7303CT-ND | kr.1.84000 | Parametric Equivalent |
| C315C103M5U5TA7305 | KEMET | 0 | 399-C315C103M5U5TA7305TB-ND | kr.0.39346 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39346 | kr.1,967.30 |
| Unit Price without VAT: | kr.0.39346 |
|---|---|
| Unit Price with VAT: | kr.0.49183 |




