
C276CCF5300LG0J | |
|---|---|
DigiKey Part Number | C276CCF5300LG0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CCF5300LG0J |
Description | CAP FILM 30UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CCF5300LG0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 2.894" (73.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.41000 | kr.97.41 |
| 10 | kr.76.08300 | kr.760.83 |
| 50 | kr.67.57240 | kr.3,378.62 |
| 100 | kr.64.93630 | kr.6,493.63 |
| 500 | kr.60.47168 | kr.30,235.84 |
| 1.000 | kr.59.08787 | kr.59,087.87 |
| Unit Price without VAT: | kr.97.41000 |
|---|---|
| Unit Price with VAT: | kr.121.76250 |


