
C276CC25300AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC25300AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC25300AA0J |
Description | CAP FILM 30UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC25300AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 30µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.34.24465 | kr.13,697.86 |
| Unit Price without VAT: | kr.34.24465 |
|---|---|
| Unit Price with VAT: | kr.42.80581 |


