
C276CC35160AA0J | |
|---|---|
DigiKey Part Number | 399-11768-ND |
Manufacturer | |
Manufacturer Product Number | C276CC35160AA0J |
Description | CAP FILM 16UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC35160AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 16µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.54000 | kr.41.54 |
| 10 | kr.30.60500 | kr.306.05 |
| 86 | kr.25.16256 | kr.2,163.98 |
| 172 | kr.24.00227 | kr.4,128.39 |
| 516 | kr.22.56876 | kr.11,645.48 |
| 1.032 | kr.21.86650 | kr.22,566.23 |
| 2.580 | kr.21.12465 | kr.54,501.60 |
| Unit Price without VAT: | kr.41.54000 |
|---|---|
| Unit Price with VAT: | kr.51.92500 |


