
C276CC25160AA0J | |
|---|---|
DigiKey Part Number | 399-13851-ND |
Manufacturer | |
Manufacturer Product Number | C276CC25160AA0J |
Description | CAP FILM 16UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC25160AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 16µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.972" (75.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.50000 | kr.46.50 |
| 10 | kr.34.44900 | kr.344.49 |
| 86 | kr.27.41547 | kr.2,357.73 |
| 172 | kr.25.73064 | kr.4,425.67 |
| 516 | kr.23.49326 | kr.12,122.52 |
| 1.032 | kr.22.31107 | kr.23,025.02 |
| 2.580 | kr.20.97435 | kr.54,113.82 |
| Unit Price without VAT: | kr.46.50000 |
|---|---|
| Unit Price with VAT: | kr.58.12500 |



