
C276CC24200AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC24200AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC24200AA0J |
Description | CAP FILM 2UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC24200AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.10000 | kr.23.10 |
| 10 | kr.16.30700 | kr.163.07 |
| 50 | kr.13.60380 | kr.680.19 |
| 162 | kr.12.27457 | kr.1,988.48 |
| 648 | kr.11.17906 | kr.7,244.03 |
| 1.134 | kr.10.84416 | kr.12,297.28 |
| 2.592 | kr.10.43622 | kr.27,050.68 |
| 5.022 | kr.10.17143 | kr.51,080.92 |
| Unit Price without VAT: | kr.23.10000 |
|---|---|
| Unit Price with VAT: | kr.28.87500 |


