
C276CC34250AA0J | |
---|---|
DigiKey Part Number | 399-13852-ND |
Manufacturer | |
Manufacturer Product Number | C276CC34250AA0J |
Description | CAP FILM 2.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC34250AA0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.64000 | kr.24.64 |
10 | kr.17.46600 | kr.174.66 |
50 | kr.14.61380 | kr.730.69 |
162 | kr.13.21321 | kr.2,140.54 |
648 | kr.12.05836 | kr.7,813.82 |
1.134 | kr.11.70528 | kr.13,273.79 |
2.592 | kr.11.27526 | kr.29,225.47 |
5.022 | kr.10.99611 | kr.55,222.46 |
Unit Price without VAT: | kr.24.64000 |
---|---|
Unit Price with VAT: | kr.30.80000 |