Parametric Equivalent
Parametric Equivalent

C2225X101JDGACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C2225X101JDGACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225X101JDGACAUTO7210 |
Description | CAP CER 2225 FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X101JDGACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±5% | Size / Dimension 0.232" L x 0.252" W (5.90mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225X101JDGACAUTO | KEMET | 0 | 399-C2225X101JDGACAUTOTR-ND | kr.37.76630 | Parametric Equivalent |
| C2225X101JDGACAUTO721040792 | KEMET | 0 | 399-C2225X101JDGACAUTO721040792TR-ND | kr.23.26622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.36.20918 | kr.144,836.72 |
| Unit Price without VAT: | kr.36.20918 |
|---|---|
| Unit Price with VAT: | kr.45.26148 |


