C2225X101JDGACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.36.20918
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.23.26622
Datasheet
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225X101JDGACAUTO

DigiKey Part Number
399-C2225X101JDGACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225X101JDGACAUTO
Description
CAP CER 100PF 1KV C0G/NP0 2225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225X101JDGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±5%
Size / Dimension
0.232" L x 0.252" W (5.90mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2225X101JDGACAUTO7210KEMET0399-C2225X101JDGACAUTO7210TR-NDkr.36.20918Parametric Equivalent
C2225X101JDGACAUTO721040792KEMET0399-C2225X101JDGACAUTO721040792TR-NDkr.23.26622Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.37.76630kr.37,766.30
Manufacturers Standard Package
Unit Price without VAT:kr.37.76630
Unit Price with VAT:kr.47.20788