Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

C2220X225K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220X225K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220X225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X225K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y0500225KXT | Knowles Syfer | 0 | 2220Y0500225KXT-ND | kr.51.66910 | Direct |
| C5750X7R1H225K160KM | TDK | 1.742 | 445-6121-1-ND | kr.10.65000 | Direct |
| 2220Y0500225JXT | Knowles Syfer | 0 | 2220Y0500225JXT-ND | kr.68.23602 | Upgrade |
| 2220Y0630225JXT | Knowles Syfer | 0 | 2220Y0630225JXT-ND | kr.68.23602 | Upgrade |
| 2220Y0630225KXT | Knowles Syfer | 0 | 2220Y0630225KXT-ND | kr.51.66910 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.48552 | kr.23,485.52 |
| Unit Price without VAT: | kr.23.48552 |
|---|---|
| Unit Price with VAT: | kr.29.35690 |




