Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C2220X224K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2220X224K2RACTUTR-ND - Tape & Reel (TR) 399-C2220X224K2RACTUCT-ND - Cut Tape (CT) 399-C2220X224K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X224K2RACTU |
Description | CAP CER 0.22UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X224K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.19000 | kr.24.19 |
| 10 | kr.17.13300 | kr.171.33 |
| 50 | kr.14.32440 | kr.716.22 |
| 100 | kr.13.45660 | kr.1,345.66 |
| 500 | kr.12.09114 | kr.6,045.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.53210 | kr.11,532.10 |
| 2.000 | kr.11.15738 | kr.22,314.76 |
| 3.000 | kr.10.96960 | kr.32,908.80 |
| 5.000 | kr.10.76137 | kr.53,806.85 |
| Unit Price without VAT: | kr.24.19000 |
|---|---|
| Unit Price with VAT: | kr.30.23750 |



