Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220X106J5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220X106J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220X106J5RACTU |
Description | CAP CER 2220 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X106J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220X106J5RACAUTO | KEMET | 0 | 399-C2220X106J5RACAUTOTR-ND | kr.35.48448 | Parametric Equivalent |
| C2220X106J5RALTM | KEMET | 0 | 399-C2220X106J5RALTMTR-ND | kr.131.23230 | Parametric Equivalent |
| C2220X106J5RALTU | KEMET | 0 | 399-C2220X106J5RALTUTR-ND | kr.131.20668 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.35.44022 | kr.17,720.11 |
| Unit Price without VAT: | kr.35.44022 |
|---|---|
| Unit Price with VAT: | kr.44.30028 |



