10 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X106J5RACAUTO

DigiKey Part Number
399-C2220X106J5RACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220X106J5RACAUTO
Description
10.0UF 50.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.100" (2.55mm)
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
500kr.35.48448kr.17,742.24
Manufacturers Standard Package
Unit Price without VAT:kr.35.48448
Unit Price with VAT:kr.44.35560