Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220C304KCGLCTU | |
|---|---|
DigiKey Part Number | 399-C2220C304KCGLCTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C304KCGLCTU |
Description | CAP 0.3UF 500V C0G 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C304KCGLC7210 | KEMET | 0 | 399-C2220C304KCGLC7210TR-ND | kr.23.10837 | Parametric Equivalent |
| C2220C304KCGLC7805 | KEMET | 0 | 399-C2220C304KCGLC7805TR-ND | kr.26.63713 | Parametric Equivalent |
| C2220C304KCGLC7810 | KEMET | 0 | 399-C2220C304KCGLC7810TR-ND | kr.24.02043 | Parametric Equivalent |
| C2220C304KCGLCAUTO | KEMET | 0 | 399-C2220C304KCGLCAUTOTR-ND | kr.26.40584 | Parametric Equivalent |
| C2220C304KCGLCAUTO7210 | KEMET | 0 | 399-C2220C304KCGLCAUTO7210TR-ND | kr.23.14871 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.26.36072 | kr.3,295.09 |
| Unit Price without VAT: | kr.26.36072 |
|---|---|
| Unit Price with VAT: | kr.32.95090 |


