C2220C304KCGLCAUTO7810 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.26.40584
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.23.14871
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.26.68069
Datasheet
0.3 µF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C304KCGLCAUTO7810

DigiKey Part Number
399-C2220C304KCGLCAUTO7810TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C304KCGLCAUTO7810
Description
CAP 0.3UF 500V C0G 2220 LOW LOSS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.3 µF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.327" (8.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C304KCGLCAUTOKEMET0399-C2220C304KCGLCAUTOTR-NDkr.26.40584Parametric Equivalent
C2220C304KCGLCAUTO7210KEMET0399-C2220C304KCGLCAUTO7210TR-NDkr.23.14871Parametric Equivalent
C2220C304KCGLCAUTO7805KEMET0399-C2220C304KCGLCAUTO7805TR-NDkr.26.68069Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
675kr.24.06025kr.16,240.67
Manufacturers Standard Package
Unit Price without VAT:kr.24.06025
Unit Price with VAT:kr.30.07531