C2220C302KHGLC7810 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.22.31482
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.77013
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.51872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.22.35517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.81413
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.23.27776
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.47416
Datasheet
3000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C302KHGLC7810

DigiKey Part Number
399-C2220C302KHGLC7810TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C302KHGLC7810
Description
CAP 3NF 3000V C0G 2220 LOW LOSS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.327" (8.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C302KHGLC7210KEMET0399-C2220C302KHGLC7210TR-NDkr.22.31482Parametric Equivalent
C2220C302KHGLC7805KEMET0399-C2220C302KHGLC7805TR-NDkr.25.77013Parametric Equivalent
C2220C302KHGLCAUTOKEMET0399-C2220C302KHGLCAUTOTR-NDkr.25.51872Parametric Equivalent
C2220C302KHGLCAUTO7210KEMET0399-C2220C302KHGLCAUTO7210TR-NDkr.22.35517Parametric Equivalent
C2220C302KHGLCAUTO7805KEMET0399-C2220C302KHGLCAUTO7805TR-NDkr.25.81413Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
675kr.23.23784kr.15,685.54
Manufacturers Standard Package
Unit Price without VAT:kr.23.23784
Unit Price with VAT:kr.29.04730