C2220C302KHGLCAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.51872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.81413
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.23.27776
Datasheet
3000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C302KHGLCAUTO7210

DigiKey Part Number
399-C2220C302KHGLCAUTO7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C302KHGLCAUTO7210
Description
CAP 3NF 3000V C0G 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.327" (8.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C302KHGLCAUTOKEMET0399-C2220C302KHGLCAUTOTR-NDkr.25.51872Parametric Equivalent
C2220C302KHGLCAUTO7805KEMET0399-C2220C302KHGLCAUTO7805TR-NDkr.25.81413Parametric Equivalent
C2220C302KHGLCAUTO7810KEMET0399-C2220C302KHGLCAUTO7810TR-NDkr.23.27776Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
575kr.22.35517kr.12,854.22
Manufacturers Standard Package
Unit Price without VAT:kr.22.35517
Unit Price with VAT:kr.27.94396