C2220C145K5GLC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.06258
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.61461
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.84223
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.37072
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.06813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.61971
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.83673
Datasheet
1.4 µF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C145K5GLC7210

DigiKey Part Number
399-C2220C145K5GLC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C145K5GLC7210
Description
CAP 1.4UF 50V C0G 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.4 µF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.226" (5.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C145K5GLC7805KEMET0399-C2220C145K5GLC7805TR-NDkr.5.06258Parametric Equivalent
C2220C145K5GLC7810KEMET0399-C2220C145K5GLC7810TR-NDkr.4.61461Parametric Equivalent
C2220C145K5GLCAUTOKEMET0399-C2220C145K5GLCAUTOTR-NDkr.4.84223Parametric Equivalent
C2220C145K5GLCAUTO7210KEMET0399-C2220C145K5GLCAUTO7210TR-NDkr.4.37072Parametric Equivalent
C2220C145K5GLCAUTO7805KEMET0399-C2220C145K5GLCAUTO7805TR-NDkr.5.06813Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.32.56690kr.40,708.62
Manufacturers Standard Package
Unit Price without VAT:kr.32.56690
Unit Price with VAT:kr.40.70863