Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220C145K5GLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C145K5GLCAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C145K5GLCAUTO |
Description | CAP 1.4UF 50V C0G 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.4 µF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.226" (5.75mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C145K5GLCAUTO7210 | KEMET | 0 | 399-C2220C145K5GLCAUTO7210TR-ND | kr.32.60429 | Parametric Equivalent |
| C2220C145K5GLCAUTO7805 | KEMET | 0 | 399-C2220C145K5GLCAUTO7805TR-ND | kr.37.80667 | Parametric Equivalent |
| C2220C145K5GLCAUTO7810 | KEMET | 0 | 399-C2220C145K5GLCAUTO7810TR-ND | kr.34.46163 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.36.12150 | kr.10,836.45 |
| Unit Price without VAT: | kr.36.12150 |
|---|---|
| Unit Price with VAT: | kr.45.15188 |


