C2220C104KDGLC7810 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.38.88769
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.43.80700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.43.93624
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.38.92638
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.43.84900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.39.64464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.43.89360
Datasheet
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C104KDGLC7810

DigiKey Part Number
399-C2220C104KDGLC7810TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C104KDGLC7810
Description
CAP 0.1UF 1000V C0G 2220 LO LOSS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.327" (8.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C104KDGLC7210KEMET0399-C2220C104KDGLC7210TR-NDkr.38.88769Parametric Equivalent
C2220C104KDGLC7805KEMET0399-C2220C104KDGLC7805TR-NDkr.43.80700Parametric Equivalent
C2220C104KDGLCAUTOKEMET0399-C2220C104KDGLCAUTOTR-NDkr.43.93624Parametric Equivalent
C2220C104KDGLCAUTO7210KEMET0399-C2220C104KDGLCAUTO7210TR-NDkr.38.92638Parametric Equivalent
C2220C104KDGLCAUTO7805KEMET0399-C2220C104KDGLCAUTO7805TR-NDkr.43.84900Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
675kr.39.60631kr.26,734.26
Manufacturers Standard Package
Unit Price without VAT:kr.39.60631
Unit Price with VAT:kr.49.50789