Parametric Equivalent

C1825X332JFGALTU | |
|---|---|
DigiKey Part Number | 399-C1825X332JFGALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825X332JFGALTU |
Description | CAP CER 1825 FT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X332JFGALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825X332JFGACTU | KEMET | 0 | 399-C1825X332JFGACTUTR-ND | kr.22.29607 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.36.22606 | kr.36,226.06 |
| Unit Price without VAT: | kr.36.22606 |
|---|---|
| Unit Price with VAT: | kr.45.28258 |


