C1825X332JFGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.36.22606
Datasheet
3300 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825X332JFGACTU

DigiKey Part Number
399-C1825X332JFGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825X332JFGACTU
Description
CAP CER 1825 FT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825X332JFGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1825X332JFGALTUKEMET0399-C1825X332JFGALTUTR-NDkr.36.22606Parametric Equivalent
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
1.000kr.22.29607kr.22,296.07
Manufacturers Standard Package
Unit Price without VAT:kr.22.29607
Unit Price with VAT:kr.27.87009