C1825C224M2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.678
Unit Price: kr.16.80000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.10.54202
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.23195
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.78956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.87550
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.78956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.87550
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.54202
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.66314
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.76912
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.43830
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 4.406
Unit Price: kr.29.10000
Datasheet
0.22 µF ±20% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C224M2RACTU

DigiKey Part Number
399-C1825C224M2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825C224M2RACTU
Description
CAP CER 0.22UF 200V X7R 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C224M2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.08665kr.5,086.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.08665
Unit Price with VAT:kr.6.35831