
VPDV501W224K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDV501W224K1GV001ETR-ND - Tape & Reel (TR) 709-VPDV501W224K1GV001ECT-ND - Cut Tape (CT) 709-VPDV501W224K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDV501W224K1GV001E |
Description | CAP CER 0.22UF 500V X7R 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDV501W224K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.250" W (4.57mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.140" (3.56mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.10000 | kr.29.10 |
| 10 | kr.20.83300 | kr.208.33 |
| 50 | kr.17.54020 | kr.877.01 |
| 100 | kr.16.52200 | kr.1,652.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.79996 | kr.7,399.98 |
| 1.000 | kr.14.26659 | kr.14,266.59 |
| 1.500 | kr.13.99931 | kr.20,998.97 |
| 2.500 | kr.13.70310 | kr.34,257.75 |
| 3.500 | kr.13.52974 | kr.47,354.09 |
| Unit Price without VAT: | kr.29.10000 |
|---|---|
| Unit Price with VAT: | kr.36.37500 |

