
C1812X224KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812X224KCRACTUTR-ND - Tape & Reel (TR) 399-C1812X224KCRACTUCT-ND - Cut Tape (CT) 399-C1812X224KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X224KCRACTU |
Description | CAP CER 0.22UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X224KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X224KCRACAUTO | KEMET | 1.330 | 399-C1812X224KCRACAUTOCT-ND | kr.10.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.63800 | kr.66.38 |
| 50 | kr.5.28760 | kr.264.38 |
| 100 | kr.4.87170 | kr.487.17 |
| 500 | kr.4.16830 | kr.2,084.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.95071 | kr.3,950.71 |
| 2.000 | kr.3.77154 | kr.7,543.08 |
| 3.000 | kr.3.68179 | kr.11,045.37 |
| 5.000 | kr.3.58232 | kr.17,911.60 |
| 7.000 | kr.3.52414 | kr.24,668.98 |
| 10.000 | kr.3.46819 | kr.34,681.90 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

