0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X224KCRACAUTO

DigiKey Part Number
399-C1812X224KCRACAUTOTR-ND - Tape & Reel (TR)
399-C1812X224KCRACAUTOCT-ND - Cut Tape (CT)
399-C1812X224KCRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X224KCRACAUTO
Description
CAP CER 0.22UF 500V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X224KCRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.073" (1.85mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.6.70800kr.67.08
50kr.5.34840kr.267.42
100kr.4.92810kr.492.81
500kr.4.21864kr.2,109.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.99915kr.3,999.15
2.000kr.3.81843kr.7,636.86
3.000kr.3.72790kr.11,183.70
5.000kr.3.62756kr.18,137.80
7.000kr.3.56889kr.24,982.23
10.000kr.3.51244kr.35,124.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500