0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X224KCRACTU

DigiKey Part Number
399-C1812X224KCRACTUTR-ND - Tape & Reel (TR)
399-C1812X224KCRACTUCT-ND - Cut Tape (CT)
399-C1812X224KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X224KCRACTU
Description
CAP CER 0.22UF 500V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X224KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.073" (1.85mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812X224KCRACAUTOKEMET1.330399-C1812X224KCRACAUTOCT-NDkr.10.14000Parametric Equivalent
In-Stock: 450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.6.63800kr.66.38
50kr.5.28760kr.264.38
100kr.4.87170kr.487.17
500kr.4.16830kr.2,084.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.95071kr.3,950.71
2.000kr.3.77154kr.7,543.08
3.000kr.3.68179kr.11,045.37
5.000kr.3.58232kr.17,911.60
7.000kr.3.52414kr.24,668.98
10.000kr.3.46819kr.34,681.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500