C1812T106K3RCL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.49180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.27.93254
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.105.36438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.26.84899
Datasheet
10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812T106K3RCL

DigiKey Part Number
399-C1812T106K3RCL-ND
Manufacturer
Manufacturer Product Number
C1812T106K3RCL
Description
10.0UF 25.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812T106K3RAC7136KEMET0399-C1812T106K3RAC7136TR-NDkr.25.49180Parametric Equivalent
C1812T106K3RACTUKEMET0399-C1812T106K3RACTUTR-NDkr.27.93254Parametric Equivalent
C1812T106K3RALM705KEMET0399-C1812T106K3RALM705TR-NDkr.105.36438Parametric Equivalent
C1812T106K3RCL7136KEMET0399-C1812T106K3RCL7136TR-NDkr.26.84899Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32kr.42.26188kr.1,352.38
Unit Price without VAT:kr.42.26188
Unit Price with VAT:kr.52.82735