Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812T106K3RALM705 | |
|---|---|
DigiKey Part Number | 399-C1812T106K3RALM705TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812T106K3RALM705 |
Description | 10.0UF 25.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812T106K3RAC7136 | KEMET | 0 | 399-C1812T106K3RAC7136TR-ND | kr.25.21342 | Parametric Equivalent |
| C1812T106K3RACTU | KEMET | 0 | 399-C1812T106K3RACTUTR-ND | kr.27.62750 | Parametric Equivalent |
| C1812T106K3RCL | KEMET | 0 | 399-C1812T106K3RCL-ND | kr.41.80031 | Parametric Equivalent |
| C1812T106K3RCL7136 | KEMET | 0 | 399-C1812T106K3RCL7136TR-ND | kr.26.55579 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.104.21375 | kr.104,213.75 |
| Unit Price without VAT: | kr.104.21375 |
|---|---|
| Unit Price with VAT: | kr.130.26719 |



