C1812C802KFGLC7810 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.21.19800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.22.98177
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.24.88830
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.21.23837
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.23.02343
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.21.16104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.24.84200
Datasheet
8000 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C802KFGLC7810

DigiKey Part Number
399-C1812C802KFGLC7810TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C802KFGLC7810
Description
CAP 8NF 1500V C0G 1812 LOW LOSS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8000 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.327" (8.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C802KFGLC7210KEMET0399-C1812C802KFGLC7210TR-NDkr.21.19800Parametric Equivalent
C1812C802KFGLC7805KEMET0399-C1812C802KFGLC7805TR-NDkr.22.98177Parametric Equivalent
C1812C802KFGLCAUTOKEMET0399-C1812C802KFGLCAUTOTR-NDkr.24.88830Parametric Equivalent
C1812C802KFGLCAUTO7210KEMET0399-C1812C802KFGLCAUTO7210TR-NDkr.21.23837Parametric Equivalent
C1812C802KFGLCAUTO7805KEMET0399-C1812C802KFGLCAUTO7805TR-NDkr.23.02343Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.350kr.21.12267kr.28,515.60
Manufacturers Standard Package
Unit Price without VAT:kr.21.12267
Unit Price with VAT:kr.26.40334