Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C682K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C682K1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C682K1RACTU |
Description | CAP CER 6800PF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C682K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C682F1GALTU | KEMET | 0 | 399-C1812C682F1GALTUTR-ND | kr.27.65413 | Upgrade |
| C1812C682J1GACTU | KEMET | 0 | 399-C1812C682J1GACTUTR-ND | kr.3.80876 | Upgrade |
| C1812C682J2GACTU | KEMET | 0 | 399-C1812C682J2GACTUTR-ND | kr.4.55028 | Upgrade |
| C1812C682K1GACTU | KEMET | 0 | 399-C1812C682K1GACTUTR-ND | kr.3.63035 | Upgrade |
| 18121C682KAT2A | KYOCERA AVX | 0 | 478-KGM43AR72A682KVTR-ND | kr.1.31143 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.52293 | kr.1,522.93 |
| Unit Price without VAT: | kr.1.52293 |
|---|---|
| Unit Price with VAT: | kr.1.90366 |





