Direct
Upgrade
Upgrade
Upgrade

C1812C682F1GALTU | |
|---|---|
DigiKey Part Number | 399-C1812C682F1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C682F1GALTU |
Description | CAP CER 6800PF 100V NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C682F1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J1000682FCT | Knowles Syfer | 0 | 1812J1000682FCT-ND | kr.15.83972 | Direct |
| 1812J2000682FCT | Knowles Syfer | 0 | 1812J2000682FCT-ND | kr.18.41530 | Upgrade |
| 1812J2500682FCT | Knowles Syfer | 0 | 1812J2500682FCT-ND | kr.18.41530 | Upgrade |
| 1812J5000682FCT | Knowles Syfer | 0 | 1812J5000682FCT-ND | kr.22.32416 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.65413 | kr.27,654.13 |
| Unit Price without VAT: | kr.27.65413 |
|---|---|
| Unit Price with VAT: | kr.34.56766 |


