Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C664K5GLCAUTO7810 | |
|---|---|
DigiKey Part Number | 399-C1812C664K5GLCAUTO7810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C664K5GLCAUTO7810 |
Description | CAP 660NF 50V C0G 1812 LOW LOSS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.66 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.220" (5.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C664K5GLCAUTO | KEMET | 0 | 399-C1812C664K5GLCAUTOTR-ND | kr.17.44135 | Parametric Equivalent |
| C1812C664K5GLCAUTO7210 | KEMET | 0 | 399-C1812C664K5GLCAUTO7210TR-ND | kr.15.26212 | Parametric Equivalent |
| C1812C664K5GLCAUTO7805 | KEMET | 0 | 399-C1812C664K5GLCAUTO7805TR-ND | kr.16.90434 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | kr.15.50724 | kr.34,115.93 |
| Unit Price without VAT: | kr.15.50724 |
|---|---|
| Unit Price with VAT: | kr.19.38405 |


