C1812C664K5GLCAUTO7805 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.44135
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.26212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.50724
Datasheet
0.66 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C664K5GLCAUTO7805

DigiKey Part Number
399-C1812C664K5GLCAUTO7805TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C664K5GLCAUTO7805
Description
CAP 660NF 50V C0G 1812 LOW LOSS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.66 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.220" (5.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C664K5GLCAUTOKEMET0399-C1812C664K5GLCAUTOTR-NDkr.17.44135Parametric Equivalent
C1812C664K5GLCAUTO7210KEMET0399-C1812C664K5GLCAUTO7210TR-NDkr.15.26212Parametric Equivalent
C1812C664K5GLCAUTO7810KEMET0399-C1812C664K5GLCAUTO7810TR-NDkr.15.50724Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.90434kr.8,452.17
Manufacturers Standard Package
Unit Price without VAT:kr.16.90434
Unit Price with VAT:kr.21.13043