0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C473J5GACTU

DigiKey Part Number
399-C1812C473J5GACTUTR-ND - Tape & Reel (TR)
399-C1812C473J5GACTUCT-ND - Cut Tape (CT)
399-C1812C473J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C473J5GACTU
Description
CAP CER 0.047UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C473J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C473J1GACTUKEMET1.721399-5367-1-NDkr.13.44000Upgrade
18125A473JAT2AKYOCERA AVX490478-KGM43JCG1H473JVCT-NDkr.12.43000Direct
C4532C0G1H473J160KATDK526445-2710-1-NDkr.7.93000Similar
In-Stock: 393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.7.60200kr.76.02
50kr.6.10160kr.305.08
100kr.5.63750kr.563.75
500kr.4.85288kr.2,426.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.61013kr.4,610.13
2.000kr.4.41030kr.8,820.60
3.000kr.4.31016kr.12,930.48
5.000kr.4.19920kr.20,996.00
7.000kr.4.13429kr.28,940.03
10.000kr.4.07187kr.40,718.70
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250