
C1812C473J1GACTU | |
|---|---|
DigiKey Part Number | 399-5367-2-ND - Tape & Reel (TR) 399-5367-1-ND - Cut Tape (CT) 399-5367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C473J1GACTU |
Description | CAP CER 0.047UF 100V C0GNP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C473J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.09800 | kr.90.98 |
| 50 | kr.7.36580 | kr.368.29 |
| 100 | kr.6.83010 | kr.683.01 |
| 500 | kr.5.92562 | kr.2,962.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.64564 | kr.5,645.64 |
| 2.000 | kr.5.41506 | kr.10,830.12 |
| 3.000 | kr.5.29958 | kr.15,898.74 |
| 5.000 | kr.5.17153 | kr.25,857.65 |
| 7.000 | kr.5.09665 | kr.35,676.55 |
| 10.000 | kr.5.02463 | kr.50,246.30 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

