Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C454K1GLC7210 | |
|---|---|
DigiKey Part Number | 399-C1812C454K1GLC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C454K1GLC7210 |
Description | CAP 450NF 100V C0G 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.45 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.232" (5.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C454K1GLC7805 | KEMET | 0 | 399-C1812C454K1GLC7805TR-ND | kr.19.16468 | Parametric Equivalent |
| C1812C454K1GLC7810 | KEMET | 0 | 399-C1812C454K1GLC7810TR-ND | kr.17.56739 | Parametric Equivalent |
| C1812C454K1GLCAUTO | KEMET | 0 | 399-C1812C454K1GLCAUTOTR-ND | kr.19.91455 | Parametric Equivalent |
| C1812C454K1GLCAUTO7210 | KEMET | 0 | 399-C1812C454K1GLCAUTO7210TR-ND | kr.17.54743 | Parametric Equivalent |
| C1812C454K1GLCAUTO7805 | KEMET | 0 | 399-C1812C454K1GLCAUTO7805TR-ND | kr.19.20602 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.17.50763 | kr.15,756.87 |
| Unit Price without VAT: | kr.17.50763 |
|---|---|
| Unit Price with VAT: | kr.21.88454 |


