C1812C454K1GLCAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.54743
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.19.20602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.60509
Datasheet
0.45 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C454K1GLCAUTO

DigiKey Part Number
399-C1812C454K1GLCAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C454K1GLCAUTO
Description
CAP 450NF 100V C0G 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.45 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.232" (5.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C454K1GLCAUTO7210KEMET0399-C1812C454K1GLCAUTO7210TR-NDkr.17.54743Parametric Equivalent
C1812C454K1GLCAUTO7805KEMET0399-C1812C454K1GLCAUTO7805TR-NDkr.19.20602Parametric Equivalent
C1812C454K1GLCAUTO7810KEMET0399-C1812C454K1GLCAUTO7810TR-NDkr.17.60509Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.19.91455kr.3,982.91
Manufacturers Standard Package
Unit Price without VAT:kr.19.91455
Unit Price with VAT:kr.24.89319