Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C334K5RAL7210 | |
|---|---|
DigiKey Part Number | 399-C1812C334K5RAL7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C334K5RAL7210 |
Description | CAP CER 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334K5RAL7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C334K5RAC7210 | KEMET | 0 | C1812C334K5RAC7210-ND | kr.1.71408 | Parametric Equivalent |
| C1812C334K5RACAUTO | KEMET | 0 | 399-C1812C334K5RACAUTOTR-ND | kr.1.95373 | Parametric Equivalent |
| C1812C334K5RACTM | KEMET | 0 | 399-C1812C334K5RACTMTR-ND | kr.1.93427 | Parametric Equivalent |
| C1812C334K5RACTU | KEMET | 3.404 | 399-C1812C334K5RACTUCT-ND | kr.5.77000 | Parametric Equivalent |
| C1812C334K5RALTU | KEMET | 0 | 399-C1812C334K5RALTUTR-ND | kr.2.24094 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.02617 | kr.8,104.68 |
| Unit Price without VAT: | kr.2.02617 |
|---|---|
| Unit Price with VAT: | kr.2.53271 |




