
C1812C334K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C334K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C334K5RACTUCT-ND - Cut Tape (CT) 399-C1812C334K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C334KCRACTU | KEMET | 103.975 | 399-C1812C334KCRACTUCT-ND | kr.7.18000 | Upgrade |
| C1812V334KCRACTU | KEMET | 6.800 | 399-C1812V334KCRACTUCT-ND | kr.8.27000 | Upgrade |
| CC1812KKX7R9BB334 | YAGEO | 1.446 | 311-3574-1-ND | kr.3.97000 | Direct |
| 18125C334JAT2A | KYOCERA AVX | 108 | 478-KGM43AR71H334JVCT-ND | kr.8.91000 | Upgrade |
| CC1812KKX7R0BB334 | YAGEO | 1.870 | 311-4554-1-ND | kr.5.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.69200 | kr.36.92 |
| 50 | kr.2.85380 | kr.142.69 |
| 100 | kr.2.59480 | kr.259.48 |
| 500 | kr.2.15748 | kr.1,078.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.02236 | kr.2,022.36 |
| 2.000 | kr.1.91118 | kr.3,822.36 |
| 3.000 | kr.1.85550 | kr.5,566.50 |
| 5.000 | kr.1.79379 | kr.8,968.95 |
| 7.000 | kr.1.75770 | kr.12,303.90 |
| 10.000 | kr.1.72300 | kr.17,230.00 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

