C1812C223K2RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.63547
Datasheet

Upgrade


KEMET
In Stock: 1.468
Unit Price: kr.15.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.48713
Datasheet

Upgrade


KEMET
In Stock: 818
Unit Price: kr.11.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.55928
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.52330
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.8.88606
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.07084
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.20904
Datasheet

Upgrade


Knowles Novacap
In Stock: 2.161
Unit Price: kr.79.68000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.88606
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.88606
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.88606
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.88606
Datasheet
0.022 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C223K2RACTU

DigiKey Part Number
399-C1812C223K2RACTUTR-ND - Tape & Reel (TR)
399-C1812C223K2RACTUCT-ND - Cut Tape (CT)
399-C1812C223K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C223K2RACTU
Description
CAP CER 0.022UF 200V X7R 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C223K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C223J2RACTUKEMET0399-C1812C223J2RACTUTR-NDkr.2.63547Upgrade
C1812C223JAGACTUKEMET1.468399-C1812C223JAGACTUCT-NDkr.15.96000Upgrade
C1812C223KBRACTUKEMET0399-15204-2-NDkr.4.48713Upgrade
C1812C223KCRACTUKEMET818399-C1812C223KCRACTUCT-NDkr.11.15000Upgrade
C1812X223K2RACTUKEMET0399-C1812X223K2RACTUTR-NDkr.3.55928Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.53800kr.35.38
50kr.2.72800kr.136.40
100kr.2.47810kr.247.81
500kr.2.05632kr.1,028.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.92588kr.1,925.88
2.000kr.1.81858kr.3,637.16
3.000kr.1.76484kr.5,294.52
5.000kr.1.70527kr.8,526.35
7.000kr.1.67046kr.11,693.22
10.000kr.1.63695kr.16,369.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500