C1812C221JHGACTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 758
Unit Price: kr.24.03000
Datasheet
220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C221JHGACTU

DigiKey Part Number
399-C1812C221JHGACTUTR-ND - Tape & Reel (TR)
399-C1812C221JHGACTUCT-ND - Cut Tape (CT)
399-C1812C221JHGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C221JHGACTU
Description
CAP CER 220PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C221JHGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C221JHGACAUTOKEMET758399-16004-1-NDkr.24.03000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.90000kr.23.90
10kr.16.88300kr.168.83
50kr.14.08120kr.704.06
100kr.13.21510kr.1,321.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.74904kr.5,874.52
1.000kr.11.29496kr.11,294.96
1.500kr.11.06749kr.16,601.24
2.500kr.10.81536kr.27,038.40
3.500kr.10.66788kr.37,337.58
5.000kr.10.52599kr.52,629.95
Manufacturers Standard Package
Unit Price without VAT:kr.23.90000
Unit Price with VAT:kr.29.87500