Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C202KZGLC7810 | |
|---|---|
DigiKey Part Number | 399-C1812C202KZGLC7810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C202KZGLC7810 |
Description | CAP 2NF 2500V C0G 1812 LOW LOSS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C202KZGLC7210 | KEMET | 0 | 399-C1812C202KZGLC7210TR-ND | kr.42.60638 | Parametric Equivalent |
| C1812C202KZGLC7805 | KEMET | 0 | 399-C1812C202KZGLC7805TR-ND | kr.45.09043 | Parametric Equivalent |
| C1812C202KZGLCAUTO | KEMET | 0 | 399-C1812C202KZGLCAUTOTR-ND | kr.49.14450 | Parametric Equivalent |
| C1812C202KZGLCAUTO7210 | KEMET | 0 | 399-C1812C202KZGLCAUTO7210TR-ND | kr.42.64495 | Parametric Equivalent |
| C1812C202KZGLCAUTO7805 | KEMET | 0 | 399-C1812C202KZGLCAUTO7805TR-ND | kr.45.12994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.41.84400 | kr.56,489.40 |
| Unit Price without VAT: | kr.41.84400 |
|---|---|
| Unit Price with VAT: | kr.52.30500 |


