Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C202KZGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C202KZGLCAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C202KZGLCAUTO |
Description | CAP 2NF 2500V C0G 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.327" (8.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C202KZGLCAUTO7210 | KEMET | 0 | 399-C1812C202KZGLCAUTO7210TR-ND | kr.42.64495 | Parametric Equivalent |
| C1812C202KZGLCAUTO7805 | KEMET | 0 | 399-C1812C202KZGLCAUTO7805TR-ND | kr.45.12994 | Parametric Equivalent |
| C1812C202KZGLCAUTO7810 | KEMET | 0 | 399-C1812C202KZGLCAUTO7810TR-ND | kr.41.88364 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.49.14450 | kr.4,914.45 |
| Unit Price without VAT: | kr.49.14450 |
|---|---|
| Unit Price with VAT: | kr.61.43063 |


