Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C1812C124KARACTU | |
|---|---|
DigiKey Part Number | 399-16552-2-ND - Tape & Reel (TR) 399-16552-1-ND - Cut Tape (CT) 399-16552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C124KARACTU |
Description | CAP CER 0.12UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C124KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C124JARACTU | KEMET | 560 | 399-C1812C124JARACTUCT-ND | kr.13.19000 | Upgrade |
| 1812J2500124KXT | Knowles Syfer | 0 | 1812J2500124KXT-ND | kr.8.78902 | Direct |
| 1812J2500124JXT | Knowles Syfer | 0 | 1812J2500124JXT-ND | kr.8.78902 | Upgrade |
| 1812J5000124JXT | Knowles Syfer | 0 | 1812J5000124JXT-ND | kr.8.78902 | Upgrade |
| 1812J5000124KXT | Knowles Syfer | 900 | 1608-1812J5000124KXTCT-ND | kr.19.53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.39700 | kr.63.97 |
| 50 | kr.5.08980 | kr.254.49 |
| 100 | kr.4.68590 | kr.468.59 |
| 500 | kr.4.00282 | kr.2,001.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.79145 | kr.3,791.45 |
| 2.000 | kr.3.61745 | kr.7,234.90 |
| 3.000 | kr.3.53030 | kr.10,590.90 |
| 5.000 | kr.3.43369 | kr.17,168.45 |
| 7.000 | kr.3.37720 | kr.23,640.40 |
| 10.000 | kr.3.32286 | kr.33,228.60 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |




