0.12 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.12 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812PC124KAT1A

DigiKey Part Number
478-5567-2-ND - Tape & Reel (TR)
478-5567-1-ND - Cut Tape (CT)
478-5567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812PC124KAT1A
Description
CAP CER 0.12UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812PC124KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.594
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.75000kr.27.50
50kr.2.09220kr.104.61
100kr.1.89030kr.189.03
500kr.1.54892kr.774.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.44353kr.1,443.53
2.000kr.1.35678kr.2,713.56
3.000kr.1.31332kr.3,939.96
5.000kr.1.26519kr.6,325.95
7.000kr.1.23706kr.8,659.42
10.000kr.1.20999kr.12,099.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500